Reference Only
2FA54-78/2 HEX
Toggle Switches .
Datasheet
2FA54-78/2 HEX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Series | F | |
| Minimum Operating Temperature | - 17.8 C | |
| Maximum Operating Temperature | + 65.6 C | |
| Actuator Length | 0.687 in | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Actuator | Bat | |
| Bushing Size | 0.465 in | |
| Current Rating | 10 A, 15 A | |
| Illuminated | Non-Illuminated | |
| Life | 50000 Cycle | |
| Mounting Style | Panel Mount | |
| Mounting Type | Bushing | |
| Power Rating | 3/4 hp | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Switch Function | ON - NONE - OFF | |
| Termination Style | Screw | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Part # Aliases | 2FA5478/2 HEX FFF-00000531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.95 | $258.70 | |
| $9.71 | $485.50 | |
| $8.52 | $852.00 | |
| $7.83 | $1,957.50 | |
| $7.70 | $3,850.00 | |
| $7.63 | $7,630.00 |
Need more?