Reference Only

2FA54-52

Toggle Switches .

Manufacturer:

Mfr Part:
2FA54-52

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleScrew
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.343 in
ActuatorBat
ComplianceUL; CSA
SeriesF
Actuator Length0.406 in
Actuator MaterialBrass
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting MethodBushing
Mounting TypeBushing
Power Rating3/4 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2FA5452 FFF-28910136

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.26$926.00
$9.03$2,257.50
$8.93$4,465.00
$8.84$8,840.00
Need more?
Contact Us