Reference Only
2FA53-78
Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with Solder Lug.
Datasheet
2FA53-78 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Series | F | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | FFF-26980000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.68 | $668.00 | |
| $6.54 | $1,635.00 | |
| $6.34 | $3,170.00 | |
| $6.21 | $6,210.00 |
Need more?