Reference Only

2FA53-57/TABS

Toggle Switches .

Manufacturer:

Mfr Part:
2FA53-57/TABS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.343 in
ActuatorBat
SeriesF
Actuator Length0.406 in
Actuator MaterialBrass
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting TypeBushing
Power Rating3/4 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2FA5357/TABS FFF-00010532

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.54$954.00
$8.96$2,240.00
$8.49$4,245.00
$8.12$8,120.00
Need more?
Contact Us