Reference Only

2FA51-62

Toggle Switches .

Manufacturer:

Mfr Part:
2FA51-62

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
ActuatorToggle
SeriesF
Actuator MaterialBrass
Actuator StyleToggle
Life50000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting MethodBushing
Power Rating3/4 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases2FA5162 FFF-26530000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.43$943.00
$9.26$2,315.00
$9.13$4,565.00
$9.01$9,010.00
Need more?
Contact Us