Reference Only

2BK62-68/2 HEX

Toggle Switches

Manufacturer:

Mfr Part:
2BK62-68/2 HEX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting StylePanel Mount
Actuator Length0.5 in
Actuator MaterialBrass
Actuator StyleBat
ActuatorBat
Bushing Size0.465 in
Contact FormDPST
Current Rating3 A, 6 A
IlluminatedNon-Illuminated
Life25000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
Series110
SubcategorySwitches
Switch FunctionON - NONE - OFF
Terminal SealSealed
Termination StyleSolder Lug
Voltage Rating AC125 VAC, 250 VAC
Part # Aliases2BK6268/2 HEX 117-00005207

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?