Reference Only
2BB65-73
Toggle Switches .
Datasheet
2BB65-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Lead | |
| Current Rating | 6 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 0.465 in | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Compliance | UL | |
| Series | 110 | |
| Actuator Length | 0.687 in | |
| Actuator Material | Brass | |
| Actuator Style | Bat | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2BB6573 117-00010991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.39 | $1,239.00 | |
| $11.33 | $2,832.50 | |
| $11.08 | $5,540.00 |
Need more?