Reference Only

2920L100PR-A

Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
2920L100PR-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series2920L
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current1 A
Maximum Voltage33 V
Trip Current2.2 A
Current Rating - Max40 A
Resistance410 mOhms
Package / Case2920 (7555 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height1 mm
Length7.98 mm
Pd - Power Dissipation1.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypeSurface Mount
Width5.44 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?