Reference Only

275.5640.0072

Fuse Holder Accessories MIDI fuse block

Manufacturer:

Mfr Part:
275.5640.0072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
Fuse Size / GroupMIDI
PackagingBulk
Body MaterialCeramic
Current Rating64 mA
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?