Reference Only
275.5315.0002
Fuse Holder Accessories UL 248-14, 125 V, F SUBMINIATURE FUSES
Datasheet
275.5315.0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Fuse Size / Group | MEGA | |
| Packaging | Bulk | |
| Body Material | Ceramic | |
| Current Rating | 315 mA | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?