Reference Only
2601
Knobs & Dials 15 Turn 1/8"shaft 1 screw.
Datasheet
2601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Knobs & Dials | |
| Design | Concentric with Brake | |
| Height | 21 mm | |
| Indicator Style | Numbers, 15-Turn | |
| Outside Diameter | 23 mm | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Product | Dials | |
| Series | 2600 | |
| Shaft Diameter | 1/8 in | |
| Subcategory | Knobs & Dials | |
| Type | Turns-Counting Dial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---