Reference Only
255.2000.0001
Fuse Holder Accessories for CF8 Fuse Link.
Datasheet
255.2000.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | CF8 Battery Clamp | |
| Product | Clamps | |
| Fuse Size / Group | CF8 | |
| Type | 2 Pole Battery Clamp | |
| For Use With | Fuses, CF8 Fuse | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Current Rating | 250 A | |
| Height | 40 mm | |
| Length | 61.5 mm | |
| Mounting Style | Through Hole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Threaded Stud | |
| Voltage Rating | 58 V | |
| Width | 50 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.11 | $1,655.50 | |
| $32.50 | $3,250.00 |
Need more?