Reference Only

255.0899.4001

Fuse Holder Accessories for CF8 Fuse Link.

Manufacturer:

Mfr Part:
255.0899.4001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesCF8 Fuseholder
ProductNuts
Fuse Size / GroupCF8
TypeInsulating with Locking Hook
For Use WithFuses, CF8 Fuse
PackagingBulk
Body MaterialThermoplastic
Current Rating150 A
Length20 mm
Mounting StyleScrew
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleScrew
Width25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318160060
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.74$2,696.00
Need more?