Reference Only

24012500021

Obsolete
Cartridge Fuses 2.5A Yellow

Manufacturer:

Mfr Part:
24012500021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series240
ProductCeramic Fuses
Current Rating2.5 A
Fuse TypeFast Blow
Fuse Size / Group5 mm x 25 mm
Voltage Rating AC250 VAC
Interrupt Rating1.5 kA
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Indicator StyleIndicator
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?