Reference Only
22725-01
New Product
Circuit Breakers .
Datasheet
22725-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Auto Reset | |
| Current Rating | 25 A | |
| Voltage Rating DC | 12 VDC | |
| Packaging | Bulk | |
| Mounting Style | Blade Mount | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.52 | $276.00 | |
| $5.03 | $503.00 | |
| $4.79 | $1,197.50 | |
| $4.48 | $2,240.00 | |
| $4.40 | $4,400.00 | |
| $4.25 | $10,625.00 |
Need more?