Reference Only
22720-01
Circuit Breakers .
Datasheet
22720-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Auto Reset | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Packaging | Bulk | |
| Mounting Style | Blade Mount | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.05 | $302.50 | |
| $5.39 | $539.00 | |
| $5.10 | $1,275.00 | |
| $4.81 | $2,405.00 | |
| $4.77 | $4,770.00 |
Need more?