Reference Only
209-3..ER008010
Circuit Breakers
Datasheet
209-3..ER008010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 100 A | |
| Height | 147.32 mm | |
| Illuminated | Non-Illuminated | |
| Length | 78.94 mm | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Type | Magnetic Branch | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?