Reference Only

20102000531P

Cartridge Fuses 250V .200A DIN M/TL 5X20MM.

Manufacturer:

Mfr Part:
20102000531P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series201P
ProductGlass Fuses
Current Rating200 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating80 A
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingReel
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$3.11$3,887.50
$3.05$7,625.00
Need more?