Reference Only
1935200
Fixed Terminal Blocks PT 1.5/6-5.0-H
Datasheet
1935200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Series | PT 1,5 | |
| Product | Fixed Terminal Blocks | |
| Packaging | Bulk | |
| Connection Method | Screw | |
| Contact Material | Copper | |
| Current Rating | 17.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 14.9 mm | |
| Length | 9 mm | |
| Mounting Angle | Horizontal | |
| Mounting Style | PCB Mount | |
| Number of Positions | 6 | |
| Pitch | 5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | SMD/SMT | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 250 V | |
| Wire Orientation | Horizontal | |
| Part # Aliases | PT_1,5/_6-5,0-H PT15650H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?