Reference Only
178.7100.0001
Fuse Holder For FH2 ATO 10 Bar.
Datasheet
178.7100.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FH2 | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATO, FKS | |
| Type | Stackable | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Voltage Rating | 80 V | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | ATO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.32 | $3,216.00 | |
| $60.53 | $6,053.00 |
Need more?