Reference Only
178.6125.0001
Fuse Holder Accessories FH2 ATO Holder Cover.
Datasheet
178.6125.0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | ATO - FH2 | |
| Product | Covers | |
| Fuse Size / Group | ATO | |
| Type | Blade | |
| For Use With | Fuse Holders, ATO, FKS | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Height | 18 mm | |
| Length | 23.3 mm | |
| Mounting Style | Snap In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 80 V | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $172.00 | |
| $1.64 | $328.00 | |
| $1.43 | $715.00 | |
| $1.31 | $1,310.00 | |
| $1.25 | $3,125.00 | |
| $1.23 | $6,150.00 |
Need more?
Available Regional Inventory
300 available now at ttieurope.com