Reference Only

178.4205.0002

Fuse Holder

Manufacturer:

Mfr Part:
178.4205.0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFH2
ProductFuse Holders
Fuse Size / GroupTAC
TypeStackable
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating58 A
Voltage Rating58 V
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
TradenameATO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?