Reference Only

177.5731.0001

Fuse Holder 80V Boltdown Fuseholders.

Manufacturer:

Mfr Part:
177.5731.0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series177
ProductFuse Blocks
Fuse Size / GroupFuse Strip
TypeBlade Fuse
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating425 A
Voltage Rating80 V
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.78$939.00
$18.46$1,846.00
$16.90$4,225.00
$16.68$8,340.00
Need more?