Reference Only

172-CGN

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
172-CGN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
Series172
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger, Round
Current Rating15 A
Voltage Rating AC125 VAC
Termination StyleScrew
Cap ColorGreen
ComplianceUL; CSA
Mounting StyleBushing Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # Aliases172CGN 172-14094000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.92$1,392.00
$13.45$3,362.50
$12.96$6,480.00
Need more?
Contact Us