Reference Only
172-A
Pushbutton Switches - Board Mount 10-15A 125-250VAC SP Off-(On) Wire.
Datasheet
172-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Product | Standard Switches | |
| Mounting Style | Bushing Mount | |
| Termination Style | Wire Lead | |
| Series | 172 | |
| Actuator | Plunger, Round | |
| Compliance | UL; CSA | |
| Contact Form | SPST | |
| Current Rating | 15 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Part # Aliases | 172A 172-14030000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.91 | $1,491.00 | |
| $13.94 | $3,485.00 | |
| $13.73 | $6,865.00 |
Need more?