Reference Only

16R600SGU

Obsolete
Resettable Fuses - PPTC PTC 16V 6A POLY RADIAL LEADS

Manufacturer:

Mfr Part:
16R600SGU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series16R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current6 A
Maximum Voltage16 V
Trip Current10.2 A
Current Rating - Max100 A
Resistance25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Height3 mm
Length17.1 mm
Pd - Power Dissipation2.8 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLY-FUSE
TypePolyFuse Resettable PTCs
Width10.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?