Reference Only
16R1400SGPR
Obsolete
Resettable Fuses - PPTC PTC 16V 14A POLY RADIAL LEADS
Datasheet
16R1400SGPR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | 16R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 14 A | |
| Maximum Voltage | 16 V | |
| Trip Current | 23.8 A | |
| Current Rating - Max | 100 A | |
| Resistance | 6.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 10.2 mm | |
| Packaging | Ammo Pack | |
| Height | 3.5 mm | |
| Length | 27.9 mm | |
| Pd - Power Dissipation | 4.6 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | POLY-FUSE | |
| Type | PolyFuse Resettable PTCs | |
| Width | 23.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?