Reference Only

163.7010.0252

Automotive Fuses 680 OHM FKS ATO

Manufacturer:

Mfr Part:
163.7010.0252

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFKS Resistor ATO
ProductBlade Fuses
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeTime Delay / Slow Blow
ColorPink
SeriesFKS Resistor ATO
PackagingBulk
Height19.2 mm
Length19 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFKS Resistor ATO Style
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?