Reference Only
163.7010.0202
Obsolete
Automotive Fuses 430 OHM FKS ATO
Datasheet
163.7010.0202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FKS Resistor ATO | |
| Product | Blade Fuses | |
| Current Rating | 202 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Fuse Type | Time Delay / Slow Blow | |
| Color | Purple/Violet | |
| Series | FKS Resistor ATO | |
| Packaging | Bulk | |
| Height | 19.2 mm | |
| Length | 19 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | FKS Resistor ATO Style | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?