Reference Only
160H-P/TABS
Pushbutton Switches - Board Mount .
Datasheet
160H-P/TABS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | 110 | |
| Illuminated | Non-Illuminated | |
| Actuator | Round | |
| Current Rating | 10 A | |
| Termination Style | PC Pin | |
| Actuator Style | Round | |
| Housing Material | Phenolic Resin | |
| Life | 25000 Cycle | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed | |
| Part # Aliases | 160HP/TABS 114-00008986 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.61 | $1,761.00 | |
| $17.19 | $4,297.50 | |
| $16.80 | $8,400.00 |
Need more?