Reference Only
160H-AP
Pushbutton Switches 1/4 HP 125V OFF-ON.
Datasheet
160H-AP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | 110 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Bushing Mount | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Wire Lead | |
| Actuator Style | Round | |
| Compliance | UL; CSA | |
| Housing Material | Phenolic Resin | |
| Life | 50000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed | |
| Part # Aliases | 160HAP 114-09595000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.77 | $2,077.00 | |
| $20.48 | $4,096.00 | |
| $20.40 | $10,200.00 |
Need more?