Reference Only

160H-62

Toggle Switches .

Manufacturer:

Mfr Part:
160H-62

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating5 A, 10 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.343 in
ActuatorBat
Terminal SealUnsealed
Series110
Actuator Length0.5 in
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Power Rating1/4 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases160H62 110-06911600

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.82$1,282.00
$12.01$3,002.50
$11.41$5,705.00
$10.91$10,910.00
Need more?
Contact Us