Reference Only

160H-21

Toggle Switches

Manufacturer:

Mfr Part:
160H-21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating5 A, 10 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.25 in
ActuatorBall
Terminal SealUnsealed
ComplianceUL; CSA
Series110
Actuator Length0.375 in
Actuator MaterialBrass
Actuator StyleBall
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Power Rating1/4 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases160H21 110-00006236

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?