Reference Only
157.5917.5501
Automotive Fuses .
Datasheet
157.5917.5501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FUSE STRIP | |
| Product | Bolt Down Fuses | |
| Current Rating | 50 A | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Series | 157.5917 | |
| Packaging | Bulk | |
| Height | 10.5 mm | |
| Length | 82 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Type | Non-Housed Fuse Strip for Battery Power Vehicles | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.98 | $349.00 | |
| $5.93 | $593.00 | |
| $5.58 | $1,395.00 | |
| $4.98 | $2,490.00 | |
| $4.79 | $4,790.00 |
Need more?