Reference Only

157.5917.5351

Automotive Fuses .

Manufacturer:

Mfr Part:
157.5917.5351

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFUSE STRIP
ProductBolt Down Fuses
Current Rating35 A
Mounting StyleStud
Termination StyleBolt Down
Series157.5917
PackagingBulk
Height10.5 mm
Length82 mm
Product TypeFuse Accessories
SubcategoryFuses
TypeNon-Housed Fuse Strip for Battery Power Vehicles
Width20 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.62$331.00
$6.00$600.00
$5.49$1,372.50
Need more?