Reference Only

157.5701.6331

Automotive Fuses .

Manufacturer:

Mfr Part:
157.5701.6331

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFUSE STRIP
ProductBolt Down Fuses
Current Rating325 A
Voltage Rating DC48 VDC
Interrupt Rating1.95 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
Indicator StyleElement Window
Series157.5701
PackagingBulk
Height10.5 mm
Length82 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFuse Strip with Housing for Battery Powered Vehicles
Width20 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.27$313.50
$5.62$562.00
$5.31$1,327.50
$4.98$2,490.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com