Reference Only
157.5700.6151
Automotive Fuses 80VDC 150A Strip 60 W/O Housing.
Datasheet
157.5700.6151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Product | Fuse Strips | |
| Current Rating | 150 A | |
| Termination Style | Lug | |
| Series | 157.5700 | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Type | Fuse Strips |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $100.50 | |
| $1.70 | $170.00 | |
| $1.60 | $400.00 | |
| $1.41 | $705.00 | |
| $1.36 | $1,360.00 | |
| $1.30 | $3,250.00 |
Need more?