Reference Only

157.5700.5801

Automotive Fuses 80A fuse strip Fork Lift Truck.

Manufacturer:

Mfr Part:
157.5700.5801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFUSE STRIP 157
ProductFuse Strips
Current Rating80 A
Mounting StyleStud
Termination StyleBolt Down
Series157.5700
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses
TypeFuse Strips

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.85$92.50
$1.66$166.00
$1.52$380.00
$1.44$720.00
Need more?