Reference Only

157.5700.5631

Automotive Fuses 80VDC 63A Strip 60 W/O Housing.

Manufacturer:

Mfr Part:
157.5700.5631

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Strips
Current Rating63 A
Termination StyleLug
Series157.5700
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses
TypeFuse Strips

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$88.50
$1.67$167.00
$1.58$395.00
$1.50$750.00
$1.47$1,470.00
$1.43$3,575.00
Need more?