Reference Only

156.5677.5302

Automotive Fuses 30SE-STRIP HSB 30A.

Manufacturer:

Mfr Part:
156.5677.5302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFUSE STRIP
ProductBolt Down Fuses
Current Rating30 A
Voltage Rating DC32 VDC
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeFast Blow
Indicator StyleElement Window
SeriesHSB
PackagingBulk
Resistance1.33 mOhms
Height0.4 mm
Length42 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHSB Non-Housed Fuse Strip
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.176$880.00
Need more?