Reference Only

156.5611.5701

Automotive Fuses STRIP30 W/HOUSING.

Manufacturer:

Mfr Part:
156.5611.5701

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupFUSE STRIP
ProductBolt Down Fuses
Current Rating70 A
Mounting StyleStud
Termination StyleBolt Down
Series156.5611
PackagingBulk
Height6.5 mm
Length41 mm
Product TypeFuse Accessories
SubcategoryFuses
TypeFuse Strip with Housing
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.83$391.50
$6.66$666.00
$6.26$1,565.00
$5.59$2,795.00
Need more?