Reference Only

156.5610.5251

Automotive Fuses 36VDC 25A Strip 30 W/O Housing.

Manufacturer:

Mfr Part:
156.5610.5251

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductBolt Down Fuses
Current Rating25 A
Termination StyleLug
SeriesFuse Strips 36V
PackagingBulk
Product TypeFuse Accessories
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$78.00
$0.671$201.30
$0.584$292.00
$0.566$566.00
$0.53$1,325.00
Need more?