Reference Only

155.0892.6201

Automotive Fuses CFB Series Battery Terminal Fuse.

Manufacturer:

Mfr Part:
155.0892.6201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupCF
ProductBolt Down Fuses
Current Rating200 A
Voltage Rating DC58 VDC
Interrupt Rating2 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorWhite
Indicator StyleElement Window
Series153.0892
PackagingBulk
Resistance250 uOhms
Height11 mm
Length23.5 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeCF Fuse
Width20 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.99$899.00
$8.38$2,514.00
$7.97$3,985.00
Need more?