Reference Only
153.5395.6171
Automotive Fuses .
Datasheet
153.5395.6171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | MEGA | |
| Product | Bolt Down Fuses | |
| Current Rating | 175 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Type | Medium / Normal Blow | |
| Color | Clear | |
| Indicator Style | Element Window | |
| Series | BF2 | |
| Packaging | Bulk | |
| Height | 7.8 mm | |
| Length | 42 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | BF2 Fuse | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.10 | $111.00 | |
| $8.54 | $427.00 | |
| $7.26 | $726.00 | |
| $6.83 | $1,707.50 | |
| $6.09 | $3,045.00 |
Need more?