Reference Only

153.1002

Automotive Fuses 10MM2 PVC BF-Inline.

Manufacturer:

Mfr Part:
153.1002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupBF-INLINE
ProductSpecialty Fuses
Current Rating100 A
Voltage Rating DC32 VDC
Mounting StyleCable
Termination StyleWire
Fuse TypeTime Delay / Slow Blow
Indicator StyleWithout Indicator
SeriesBF
PackagingBulk
Resistance420 uOhms
Product TypeBF-Inline Fuse
SubcategoryFuses
TypeCable Fuse In Line

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$18.82$5,646.00
Need more?