Reference Only

153.0020.5502

Automotive Fuses 50A 32VDC BF1 RED NO HOLES.

Manufacturer:

Mfr Part:
153.0020.5502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMIDI
ProductBolt Down Fuses
Current Rating50 A
Voltage Rating DC32 VDC
Mounting StyleBolt Down
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorRed
Indicator StyleElement Window
SeriesBF1
PackagingBulk
Height7.8 mm
Length42 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBF1 Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.65$1,650.00
$1.59$4,770.00
Need more?