Reference Only

142.0020.6102

Automotive Fuses 58V 100A BF1 w/o Holes.

Manufacturer:

Mfr Part:
142.0020.6102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMIDI
ProductBolt Down Fuses
Current Rating100 A
Voltage Rating DC58 VDC
Mounting StyleBolt Down
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorBlue
Indicator StyleElement Window
Series142
PackagingBulk
Height7.8 mm
Length42 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeBF1 Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.44$1,220.00
$2.30$2,300.00
Need more?