Reference Only

11TL404

Interlock Switches SWITCH DOOR INTERLOCK SPDT QC.

Manufacturer:

Mfr Part:
11TL404

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryInterlock Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Current Rating15 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
PackagingBulk
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeInterlock Switches
SeriesTL
SubcategorySwitches
TypeSnap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$21.28$5,320.00
Need more?