Reference Only

112-63

Toggle Switches .

Manufacturer:

Mfr Part:
112-63

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating1 A, 3 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC125 VDC
Bushing Size0.465 in
ActuatorBat
Terminal SealUnsealed
ComplianceUL; CSA
Series110
Actuator Length0.5 in
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases11263 117-10330000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.35$935.00
$8.62$2,155.00
$8.48$4,240.00
$8.36$8,360.00
Need more?