Reference Only
11172
Specialized Cables CONNECTOR & WIRE LEAD ASSY 16AWG.
Datasheet
11172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Specialized Cables | |
| Cable Length | 152 mm | |
| Connector End A Pin Count | 2 Position | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female | |
| Jacket Material | Thermoplastic | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Product | Automotive Cables | |
| Series | Automobile and RV Trailer Connectors | |
| Subcategory | Cable Assemblies | |
| Tradename | Cole Hersee | |
| Wire Gauge - AWG | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.87 | $789.60 | |
| $9.34 | $2,241.60 | |
| $9.28 | $5,196.80 |
Need more?